Bel Fuse 0ZCJ0050AF2E

Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 24 VDC, 500 mA, 1 A, 0.1 s
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0050AF2E.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-18.71%

CAD Models

Download Bel Fuse 0ZCJ0050AF2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bel Fuse0ZCJ0050FF2G
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 8 VDC, 500 mA, 1 A, 0.1 s
Bel Fuse0ZCH0050FF2G
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.6W 0.1s 0.25Ohm SMD Solder Pad 1210 T/R Automotive
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 15 VDC, 500 mA, 1 A, 0.1 s
Bel Fuse0ZCK0050FF2E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R Automotive
LittelfuseRF2669-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3mm

Descriptions

Descriptions of Bel Fuse 0ZCJ0050AF2E provided by its distributors.

Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 24 VDC, 500 mA, 1 A, 0.1 s
PTC RESET FUSE 24V 500MA 1206 / Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.3mm T/R Automotive
PTC Resettable Fuse 24V 500mA 1206
PTC Resettable Fuse, 24V, 0.15ohm, Surface Mount
FUSE, RESETTABLE PTC, 24VDC, 0.5A, SMD; PPTC Case Style:1206 (3216 Metric); Product Range:0ZCJ Series; Voltage Rating:24VDC; Holding Current:500mA; Trip Current:1A; Time to Trip:0.1s; Current Rating Max:100A; Thermistor Mounting:SMD RoHS Compliant: Yes
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. mOhm = 750 / Voltage Rating V = 24 / Rated Current mA = 500 / Resistance Min. mOhm = 150 / Length mm = 3.2 / Trip Current A = 1 / Height mm = 1.2 / Holding Current @ 23 °C mA = 500

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.