Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PTS120615V050

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 15 VDC, 500 mA, 1 A, 0.1 s
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTS120615V050.

IHS

Datasheet5 pages5 years ago

Farnell

Sager Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-44.90%

CAD Models

Download Eaton PTS120615V050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZCH0050FF2G
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 16 VDC, 500 mA, 1 A, 100 ms
Littelfuse1206L050/15YR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R
TE ConnectivityNANOSMDC050F/13.2-2
Fuse;Resettable;0.5A;Sz 1206;Dims 0.134x0.071x0.025";SMT;13.2VDC;DCR 0.8 Ohms
Bel Fuse0ZCG0050FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 500 mA, 1 A, 150 ms
Bel Fuse0ZCJ0050FF2G
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 8 VDC, 500 mA, 1 A, 0.1 s
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R Automotive

Descriptions

Descriptions of Eaton PTS120615V050 provided by its distributors.

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 15 VDC, 500 mA, 1 A, 0.1 s
PTS Series 1206 15 V 0.5 A Surface Mount Resettable PTC Device
RESETTABLE FUSE, POLYMERIC, PTS1206 SERIES, 15V, 500MA, MAX 100A, SURFACE MOUNT
Electric Fuse, Fast Blow, 0.5A, 15VDC, 100A (IR), Surface Mount, 1206
PTC Resettable Fuse 100A 15VDC T/R
FUSE, PTC RESET,15 VDC,500 mA,SMD; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:0.15ohm; Operating Voltage:15V; Series:PolyTron; PTC Fuse Case:1206; Operating Voltage Max:15VDC ;RoHS Compliant: Yes
PPTC RESETTABLE FUSE, 0.5A, 15VDC, SMD; Thermistor Mounting: SMD; Product Range: PolyTron PTS1206 Series; Holding Current: 500mA; Tripping Current: 1A; Voltage Rating: 15VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS120615V050.