Bel Fuse 0ACH-9800-TE

Fuse, Surface Mount, 80 A, Fast Acting, 125 VAC, 72 VDC, 4818 [1245 Metric], 0ACH Series
$ 4.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ACH-9800-TE.

IHS

Datasheet3 pages4 years ago

TME

Master Electronics

Inventory History

3 month trend:
-71.69%

CAD Models

Download Bel Fuse 0ACH-9800-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.388
$ 9.72
Stock
7,191
162,092
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
72 V
72 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2021-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0ACH-9800-TE provided by its distributors.

Fuse, Surface Mount, 80 A, Fast Acting, 125 VAC, 72 VDC, 4818 [1245 Metric], 0ACH Series
Electric Fuse, Fast Blow, 80A, 125VAC, 72VDC, 500A (IR), Surface Mount
72V 125V 1700A2S Board Mount (Cartridge Style Excluded) 80A SMD,12.3X4.5MM 12.3mm*4.5mm*4.5mm
Surface Mount Fuses SMD Fuse, 80A, 72Vdc, 125Vac
CUT TAPE - FUSE SMD80A72VDC 125VAC
FUSE BRD MT 80A 125VAC 72VDC SMD
Fuse, Fast Acting, 80A, 72Vdc, 4818; Fuse Current:80A; Blow Characteristic:Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:72V; Fuse Case Style:4818 [1245 Metric]; Product Range:0Ach Series; Breaking Capacity Current Ac:500Arohs Compliant: Yes |Bel Fuse 0ACH-9800-TE

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ACH9800TE