Bel Fuse 0826-1X1T-80-F

Conn Modular Jack RCP 12 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
$ 5.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0826-1X1T-80-F.

IHS

Datasheet4 pages13 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.18%

CAD Models

Download Bel Fuse 0826-1X1T-80-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Molex 48025-4000 Modular Connectors / Ethernet Connectors Magnetic Modjack W/Leds
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Lead free
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle

Descriptions

Descriptions of Bel Fuse 0826-1X1T-80-F provided by its distributors.

Conn Modular Jack RCP 12 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
MagJack 1000BASE-T | PoE | 1X1 | OG/Y | Tab Up | RoHS
CONN JACK 1PORT 1000 BASE-T PCB
CONN RJ-45 RCP 14 POS 2.03MM S
MagJack® ICM, 1X1 Port, 0 to 70ºC, RoHS
Bel Fuse SCT
Bel-Stewart RJ45 MagJack, RJ45
Modular jack Temperature range: 0 ... +70 °C Data throughput: 10/100/1000 Base-T LED: Green/Orange - Yellow Connection direction: Tab Up Series: MagJack® Shielding: Shielded Termination type: THD Poles: 8

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0826-1X1T-80- F