Bel Fuse 0826-1X1T-23-F

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
$ 5.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0826-1X1T-23-F.

Electro Sonic

Technical Drawing5 pages8 years ago

element14 APAC

TME

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-41.68%

CAD Models

Download Bel Fuse 0826-1X1T-23-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Molex 48025-4000 Modular Connectors / Ethernet Connectors Magnetic Modjack W/Leds
Modular Connectors / Ethernet Connectors RJ45 Connector
Modular Connectors / Ethernet Connectors RJ45 Connector
Modular Connectors / Ethernet Connectors RJ45 Connector
Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Lead free
TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)

Descriptions

Descriptions of Bel Fuse 0826-1X1T-23-F provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
Modular Connectors / Ethernet Connectors RJ45 Connector
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
CONNECTOR, RJ45, JACK, 8P8C, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Through Hole Moun

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0826-1X1T-23-F.
  • 0826-1X1T-23-F..
  • 0826-1X1T23F
  • 08261X1T23-F
  • 08261X1T23F