Bel Fuse 0697W2000-01

Electric Fuse, Time Lag Blow, 2A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697W2000-01.

IHS

Datasheet4 pages3 years ago

Bel Fuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 0697W2000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.229
$ 0.229
Stock
1,045
174,804
174,804
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
72 V
72 V
72 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0697A2500-01
RSTA 2.5-BULK (0697A2500-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 2A
Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W2500-01
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO

Descriptions

Descriptions of Bel Fuse 0697W2000-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 2A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 2 A, 350 VAC, 72 VDC, 0697W, Time Delay, Radial Leaded
2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 2A
72V 350V 26A2S Board Mount (Cartridge Style Excluded) 2A 8.35mm*4mm*7.8mm
Plastic Body, Radial Lead, 2A, 350V AC, 72V DC, RoHS
Bel Fuse SCT
FUSE BRD MT 2A 350VAC 72VDC RAD
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.