Bel Fuse 0680L3500-05

Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L3500-05.

IHS

Datasheet4 pages5 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-22.50%

CAD Models

Download Bel Fuse 0680L3500-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.335
Stock
358,172
3,944
Authorized Distributors
6
6
Current Rating
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0680L3500-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Slow Blow, 3.5 A, 125 VAC, 125 VDC, 2410 [6125 Metric], 0680L
SURFACE MOUNT BRICKS SILVER PLATED 2410 CASE SIZE SLOW BLOW 3.5A TAPE AND REEL (5000 PCS.) ROHS COMPLIANT: YES
FuseChip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410Ceramic T/R Automotive AEC-Q200
125V 125V 18A2S 50A,100A Board Mount (Cartridge Style Excluded) 3.5A SMD,6.1X2.5MM 6.1mm*2.54mm*2.54mm
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Surface Mount Fuses SM 2410 Slow Blow, 3 .5A
SMT BRICK FUSE3.5A2410 SZ AG PLTG SLOW BLOW
SMD FUSE, AEC-Q200, SLOW BLOW, 3.5A, 2410; Fuse Current: 3.5A; Blow Characteristic: Slow Blow; Voltage Rating VAC: 125V; Voltage Rating VDC: 125V; Fuse Case Style: 2410 ^6125 Metric]; Product Range: 0680L S 71AJ7215

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.