Bel Fuse 0680L2000-01

Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L2000-01.

Master Electronics

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-5.02%

CAD Models

Download Bel Fuse 0680L2000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.354
$ 0.354
Stock
69,616
824,632
824,632
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0680L2000-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
2-SMD Square End Block 0680L Surface Mount AEC-Q200CE cURus Board Mount (Cartridge Style Excluded) Fuse 50A AC 100A DC 2A 0.068Ohms -55C~125C
Smd Fuse, Slow Blow, 2A, 125Vac, 2410; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:-; Fuse Case Style:2410 [6125 Metric]; Product Range:0680L Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0680L2000-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.