
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 0680L1000-01 | 2,000 | 1K | 5d | ||||||||
| Newark | 0680L1000-01 | 1,070 | 1 | Cut Tape | ||||||||
| DigiKey | 5923-0680L1000-01CT-ND | 1,319 | 1 | Cut Tape | ||||||||
| Heilind Americas | 0680L1000-01 | 0 | 17h | |||||||||
| Interstate Connecting Components | 0680L1000-01 | 0 | 16h |
Download Bel Fuse 0680L1000-01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0680L1000-01 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: