Bel Fuse 0679H3000-05

Electric Fuse, Very Fast Blow, 3A, 350VAC, 72VDC, 50A (IR), Surface Mount, 2410
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679H3000-05.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-24.93%

CAD Models

Download Bel Fuse 0679H3000-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.22
Stock
194,004
136,044
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
72 V
72 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0679H3000-05 provided by its distributors.

Electric Fuse, Very Fast Blow, 3A, 350VAC, 72VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Fast Acting, 3 A, 350 VAC, 72 VDC, 2410 [6125 Metric], 0679H
60V 350V 1.8A2S Board Mount (Cartridge Style Excluded) 3A SMD,6.1X2.5MM 6.1mm*2.54mm*2.79mm
Fuse Chip Fast Acting 3A 350V SMD Solder Pad 2410 Ceramic T/R
2410 SMT Fuse Quick Acting 3A Higher AC Voltage
FUSE BRD MNT 3A 350VAC 60VDC SMD
Surface Mount Fuses 3A 350 VAC 72 VCD
2-SMD Square End Block 0679H Surface Mount cURus Board Mount (Cartridge Style Excluded) Fuse 50A AC 100A DC 3A 0.026Ohm -55C~125C

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.