Bel Fuse 0679H2000-01

Electric Fuse, Very Fast Blow, 2A, 350VAC, 72VDC, 50A (IR), Surface Mount, 2410
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679H2000-01.

IHS

Datasheet4 pages6 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+25.08%

CAD Models

Download Bel Fuse 0679H2000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.224
Stock
71,531
418,065
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
72 V
72 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0679H2000-01 provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 350VAC, 72VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 2A 350V SMD Solder Pad 2410 Ceramic T/R Automotive
SMD Fuse, Fast Acting, 2 A, 350 VAC, 72 VDC, 2410 [6125 Metric], 0679H
2-SMD Square End Block 0679H Surface Mount cURus Board Mount (Cartridge Style Excluded) Fuse 50A AC 100A DC 2A 0.041Ohm -55C~125C
Fuse, Smd, 2A, Fast Acting, 2410; Fuse Current:2A; Blow Characteristic:Fast Acting; Voltage Rating Vac:350V; Voltage Rating Vdc:72V; Fuse Case Style:2410 [6125 Metric]; Product Range:0679H Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0679H2000-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.