Bel Fuse 0679H1250-05

Electric Fuse, Very Fast Blow, 1.25A, 350VAC, 72VDC, 50A (IR), Surface Mount, 2410
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679H1250-05.

IHS

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
+49.11%

CAD Models

Download Bel Fuse 0679H1250-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.196
Stock
48,716
2,990
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
72 V
72 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2016-07-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0679H1250-05 provided by its distributors.

Electric Fuse, Very Fast Blow, 1.25A, 350VAC, 72VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 1.25A 350V Solder Pad SMD 2410 Ceramic T/R
SMD Fuse, Fast Acting, 1.25 A, 350 VAC, 72 VDC, 2410 [6125 Metric], 0679H
72V 350V 0.22A2S Board Mount (Cartridge Style Excluded) 1.25A SMD,6.1X2.5MM 6.1mm*2.54mm*2.79mm
2410 SMT Fuse Quick Acting 1.25A Higher AC Voltage
Surface Mount Fuses 1.25A 350 VAC 72 VCD
FUSE BRD MNT 1.25A 350VAC 72VDC

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.