Banner SI-QS75MFC

Banner Engineering 56975 - Flat Pack Switch: Flexible; Actu
$ 122
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SI-QS75MFC.

Farnell

Datasheet10 pages4 years ago

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+250%

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Carling Technologies651122-BB-0N
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle

Descriptions

Descriptions of Banner SI-QS75MFC provided by its distributors.

Banner Engineering 56975 - Flat Pack Switch: Flexible; Actu
SAFETY SWITCH 10 A 110 VAC -30 TO +80 &DEG C
Banner SI-QS75MFC SAFETY INTERLOCK
SWITCH, SAFETY INTERLOCK, 1NO, 10A; Cont; SWITCH, SAFETY INTERLOCK, 1NO, 10A; Contact Configuration:SPST-NC; Contact Voltage AC Max:230V; Contact Voltage DC Max:24V; Contact Current AC Max:10A; Contact Current DC Max:6A; Switch Terminals:Screw; Circuitry:SPST-NC

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS