Switch, Safety Interlock, 2Nc, 10A; Product Range:Si-Ls83 Series; Contact Configuration:Dpst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:230V; Contact Current Ac Max:10A; Contact Voltage Dc Max:24V; Contact Current Dc Max:6A Rohs Compliant: Yes |Banner Engineering SI-LS83MRFE