Banner QS18VP6LLP

Retroreflective Photoelectric Sensor, 100mm Min, 10000mm Max, Rectangular
$ 195

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS18VP6LLP.

IHS

Datasheet8 pages5 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.86%

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
95A251270 M12 Cable 4-P 5M Rohs Compliant: Yes |Idec CS-A1-02-G-05
Proximity Sensor NO PNP 6mm 10V to 32VDC 4-Pin
Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 Connector
HoneywellLLN865172-2
Level Sensor 40V Automotive 25bar 3-Pin

Descriptions

Descriptions of Banner QS18VP6LLP provided by its distributors.

Retroreflective Photoelectric Sensor, 100mm Min, 10000mm Max, Rectangular
PHOTOELECTRIC SENSOR, LASER POLARIZED RETRO, 10M, 10-30VDC, PNP, CABLE, QS18
Photoelectric Sensor; Output Current:100mA; Sensor Output:PNP; Supply Voltage Range DC:10V to 30V; Sensing Range Min:0.1m; Sensor Input:Laser; Supply Voltage Max:30VDC; Series:QS18LLP; Sensing Range Max:10m; Contact Current Max:15mA
Sensors, Photoelectric, 0M To 10M, Pnp; Rango De Detección Máx.:10M; Corriente De Salida:100Ma; Sensor Output:Pnp; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Contacto, Intensidad Max:15Ma |Banner Engineering QS18VP6LLP

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS