Banner QS186EQ5

Sensor, Photoelectric, Emitter, 20 Meter Range, 10-30VDC, 6 In Cable w/Euro QD
$ 77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS186EQ5.

Newark

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.18%

Related Parts

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 Connector
95A251270 M12 Cable 4-P 5M Rohs Compliant: Yes |Idec CS-A1-02-G-05
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
Diffuse Photoelectric Sensor 20 cm Detection Range; PNP Output; Block Style; IP67
OmronTL-W5E1
Inductive, Rectangular Proximity Sensor, Aluminum, 2 m, Bare Wire, 3 Wires, Shielded

Descriptions

Descriptions of Banner QS186EQ5 provided by its distributors.

Sensor,Photoelectric,Emitter,20 Meter Range,10-30VDC,6 In Cable w/Euro QD
DC-Operated Sensor 20m Sensing 10-30VDC M12x1 Connector/4-pin Euro Pigtail Connection
WORLD-BEAM QS18 Series: Emitter, Range: 20 m; Input: 10-30 V dc, Output: Not Applicable - No Outputs, 150 mm (6 in) M12 Pigtail QD
Photoelectric Sensor, 20M, 30Vdc; Sensing Method:Opposed; Product Range:Qs18 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:20M; Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS186EQ5

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS