Banner ES-TN-1H5

Safety Relay; E-stop Guard; Monitoring Module
$ 439.11
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)ES-TN-1H501Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner ES-TN-1H5.

element14

Datasheet16 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Phoenix Contact2963802
Relay; E-Mech; Sfty; 4 NO, 1 NC; Cur-Rtg 6 A (NO), 3 A (NC); Ctrl-V 24AC/DC; Screw

Descriptions

Descriptions of Banner ES-TN-1H5 provided by its distributors.

SAFETY RELAY; E-STOP GUARD; MONITORING MODULE
RELAY, SAFETY, 4PST-NO, 250V, 4A; Coil Voltage:24VDC; Contact Configuration:4PST-NO; Product Range:ES-TN Series; Relay Mounting:DIN Rail; Contact Current:4A; Relay Terminals:Screw; Contact Voltage AC Nom:250V; Contact Material:- RoHS Compliant: Yes
SAFETY RELAY, 1NC, 24VDC, 4A; Coil Volta; SAFETY RELAY, 1NC, 24VDC, 4A; Coil Voltage VDC Nom:24V; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Configuration:SPST-NC; No. of Poles:1; Relay Mounting:DIN Rail; External Height:85.5mm
Modules monitor normally-closed emergency stop switch circuits or safety interlock switch circuits for a contact failure or wiring fault. ES-UA-5A/ES-VA-5A & ES-TN-1H.. Modules ES-TN-14H5/ES-TN-14H6 Modules ES-TA-3F1 Module ES-TA-3D1 Module ES-FA-9AA/ES-FA-11AA & GM-FA-10J Modules ES-FA-6G Module Product Highlights: Modules monitor up to 10 external devices for contact failure or wiring faults. Module goes into lockout mode if it detects a fault. Available voltages include 24V dc; 24V ac/dc; 115V ac or 12 to 24V dc; or 230V ac or 12 to 24V ac/dc. Modules monitor positive-opening E-stop and interlock switches. Models are available with 2 to 4 normally open safety outputs, depending on module. Safety outputs are rated 4 or 6 amps, depending on module. Non-safety auxiliary outputs are available on most modules. Modules are available with an adjustable output delay of 0-20 or 0-200 seconds, depending on module. Two modules allow central monitoring and control over a DeviceNet control network. Ratings are NEMA 1 and at least IEC IP20. Housings are rugged polycarbonate. Bright red and green LED indicators show module's operating status.

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57481
  • ESTN1H5