Banner ES-FA-11AA

IP20 Active Plug Screw Terminal Safety Relay 1.75kW 25ms 0C~50C 24VAC/DC
$ 286
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner ES-FA-11AA.

Farnell

Datasheet16 pages16 years ago
Datasheet18 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+100%

Related Parts

PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
Schneider Electric976XBXH-24A
Power Relay 24VAC 250Ohm 5A DPDT(29.5x13x25.5)mm THT
PanasonicHC3-H-AC24V-F
RELAY GEN PURPOSE 3PDT 7A 24V / General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Relays 24VAC 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay
Time Delay Relay 24VAC 5A DPDT( (28mm 21.5mm 56.6mm)) Plug-In
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Banner ES-FA-11AA provided by its distributors.

IP20 Active Plug Screw Terminal Safety Relay 1.75kW 25ms 0C~50C 24VAC/DC
RELAY, SAFETY, DPST-NO, 250V, 7A; Coil Voltage:24VAC/VDC; Contact Configuration:DPST-NO; Product Range:ES Series; Relay Mounting:DIN Rail; Contact Current:7A; Relay Terminals:Screw; Contact Voltage AC Nom:250V; IP Rating:IP20, IP40 RoHS Compliant: Yes
Safety Relay Module for E-Stop/Rope Pull/Interlock; Supply Voltage: 24 V ac/dc; Safety Input: 1 Dual/Single Channel; Safety Output:2 NO, 7 A; Aux Output: 1 NC, 7 A; Terminal Block: Removable; Width: 22.5 mm; Self-Checking Circuitry, Auto/Manual Reset

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2628
  • ESFA11AA