B&K Precision TL LCR

Test Leads for 875B, 878B, 878A, 879B and 890B (Sheathed)
$ 14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision TL LCR.

Farnell

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.00%

Related Parts

Tenma21-730
Mini IC Clip (Red); No. of Contacts:-; P; Pitch Spacing:-; Contact Plating:-; Product Range:
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Tenma76-009
TEST LEAD, BLACK, 1.016M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
Tenma21-350
24 GAUGE ALLIGATOR SET - 10 PIECES;
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
Test Connectors, Probes & Testleads BLACK SHROUDED BANAN PLUG 39 INCHES LONG

Descriptions

Descriptions of B&K Precision TL LCR provided by its distributors.

Test Leads for 875B, 878B, 878A, 879B and 890B (Sheathed)
TEST LEAD, ALLIGATOR CLIP-PLUG, BLK/RED; Test Connector Type A: 4mm Banana Plug, Shrouded; Test Connector Type B: Alligator Clip; Voltage Rating: -; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: 127mm;
Test Lead Set, Black, Red, 127Mm; Conector De Prueba Tipo A:4Mm Banana Plug, Shrouded; Conector De Prueba Tipo B:Alligator Clip; Tensión Nominal:-; Intensidad Nominal:-; Aislante, Color:Negro, Rojo; Longitud Del Conductor:127Mm |B&k Precision TL LCR

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION