KYOCERA AVX TAJC476K006R

Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 125°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC476K006R.

IHS

Datasheet4 pages17 years ago

Garrett

DigiKey

Farnell

Alternate Parts

Price @ 1000
$ 0.238
$ 0.238
Stock
6,710
110,060
110,060
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 µΩ
1.6 Ω
1.6 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1980-05-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX TAJC476K006R provided by its distributors.

Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 125°C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:1.6ohm ;RoHS Compliant: Yes
CAPACITOR, CASE C, 47UF, 6.3V; Application:Solid; Capacitance:47µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; ESR Frequency:100kHz; External Depth:2.6mm; External Length / Height:6mm; Leakage Current:3µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:500; Resistance, ESR:1.6ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:6.3V; Width, External:3.2mm; Width, Tape:12mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX