KYOCERA AVX TAJC226K006R

22UF SMD Solid MNO2 Tantalum Electrolytic Capacitor, 6.3 V DC +/-10%, Taj Series
$ 0.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K006R.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Farnell

DigiKey

Alternate Parts

Price @ 1000
$ 0.182
$ 0.204
Stock
4,000
38,411
Authorized Distributors
1
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
1.4 µA
1.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJB226K006RNJ
Cap Tant Solid 22uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
Yageo GroupT491C226K006AT
Solid Tantalum Capacitor 22µF 6.3V 10% SMD Tape and Reel
KYOCERA AVXTAJB226K006R
Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125C T/R
KYOCERA AVXTRJB226K006RRJ
Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.88 Ohm 125°C T/R
Yageo GroupT491A226K006AT
Cap Tant Solid 22uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491B226K006AT
Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC226K006R provided by its distributors.

22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, TAJ SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR, CASE C, 22UF, 6.3V; Application:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Series:TAJ; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; External Depth:2.6mm; External Length / Height:6.00mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:6.3V; Width, External:3.20mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX