KYOCERA AVX TAJB105K035R

Capacitor, Tantalum; 1uF; Chip; +/-10%; EIA 3528; 35V; 46VDC; 6.5 Ohms ESR; SMD; 0.5muA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB105K035R.

IHS

Datasheet4 pages17 years ago

element14

Garrett

Farnell

Newark

CAD Models

Download KYOCERA AVX TAJB105K035R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
150,555
1,308,136
1,308,136
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
6.5 µΩ
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX TAJB105K035R provided by its distributors.

Capacitor, Tantalum; 1uF; Chip; +/-10%; EIA 3528; 35V; 46VDC; 6.5 Ohms ESR; SMD; 0.5muA
STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:6.5ohm ;RoHS Compliant: Yes
CAPACITOR, CASE B, 1UF, 35V; Application:Solid; Capacitance:1µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:B; Termination Type:SMD; ESR Frequency:100kHz; External Depth:1.9mm; External Length / Height:3.5mm; Leakage Current:0.5µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:2000; Resistance, ESR:6.5ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:2.8mm; Width, Tape:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB105K035R.