KYOCERA AVX SR211A470KAA

Cap Ceramic 47pF 100V C0G 10% Radial 5.08mm 125°C Bulk
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SR211A470KAA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211A470KAA.

Newark

Datasheet4 pages10 years ago

Related Parts

KYOCERA AVXSR212A470KAA
Cap Ceramic 47pF 200V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR151A470KAA
Cap Ceramic 47pF 100V C0G 10% Radial 2.54mm 125C Bag
KYOCERA AVXSR151A470KAR
Cap Ceramic 47pF 100V C0G 10% Radial 2.54mm 125°C Bulk
卤5% 50V 47pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 47pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C470K1G5TA
Cap Ceramic 47pF 100V C0G 10% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of KYOCERA AVX SR211A470KAA provided by its distributors.

Cap Ceramic 47pF 100V C0G 10% Radial 5.08mm 125°C Bulk
Capacitance:47Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Skycap Sr Series Rohs Compliant: No |Kyocera Avx SR211A470KAA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211A470KAA.