What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FK28C0G1H470J

卤5% 50V 47pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G1H470J.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download TDK FK28C0G1H470J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.078
Stock
1,267
1,078
Authorized Distributors
0
0
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

卤5% 50V 47pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C470J5G5TA
Cap Ceramic 47pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
RDE Series 4 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 47pF
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 50volts C0G LS=5mm +/-5%
KYOCERA AVXSR151A470JAA
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of TDK FK28C0G1H470J provided by its distributors.

卤5% 50V 47pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 47pF 50V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1614
CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 47pF 50V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos