KYOCERA AVX SA105C223KAA

Capacitor, Ceramic; 22000pF; Axial; 50V; +/-10%; Case SA10; X7R; 2.54mmDia.; 4.32mmL; 4%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA105C223KAA.

IHS

Datasheet4 pages4 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX SA105C223KAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
Stock
28,781
127,635
Authorized Distributors
0
6
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
10 %
Height
-
-

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-01
LTD Date2025-01-01

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 20%
KYOCERA AVXSR201C223MAR
Cap Ceramic 0.022uF 100V X7R 20% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR201C223MAA
Cap Ceramic 0.022uF 100V X7R 20% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR215C223MAA
Cap Ceramic 0.022uF 50V X7R 20% Radial 5.08mm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SA105C223KAA provided by its distributors.

Capacitor, Ceramic; 22000pF; Axial; 50V; +/-10%; Case SA10; X7R; 2.54mmDia.; 4.32mmL; 4%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Cap Ceramic 0.022uF 50V X7R 10% Axial 125°C
Ceramic Capacitor 0.022Uf 50V, X7R, 10%, Axial, Full Reel; Capacitance:22000Pf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:25.4Mm; Product Diameter:2.54Mm Rohs Compliant: No |Kyocera Avx SA105C223KAA

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX