KYOCERA AVX F931A685MAA

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A685MAA.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

AVX

Inventory History

3 month trend:
-66.05%

CAD Models

Download KYOCERA AVX F931A685MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.165
$ 0.165
Stock
19,068
41,784
41,784
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
4 Ω
4 Ω
Leakage Current
700 nA
700 nA
700 nA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX F931A685MAA provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206
Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
Capacitor,6.8Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Avx / Nichicon F931A685MAA
6.8¦ÌF 2000h@ 125¡ãC ¡À20% 10V 3.5¦¸@ 100kHz 1206 3.2mm*1.6mm*1.8mm
1206 (3216Metric) F93 10V 6.8muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
TANTALUM - NTP CONFORMAL6.8 UF,10 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A685MAA.