KYOCERA AVX 08055F473KAZ2A

0805 Flexiterm 47NF Ceramic Multilayer Cap, 50V DC, +150C, X8R Dielectric, +/-10%
$ 0.22
Production

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)08055F473KAZ2A0250Bulk
14h
AvnetKGF21BR81H473KT04K
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055F473KAZ2A.

IHS

Datasheet5 pages4 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.22
$ 0.046
Stock
0
38,450
Authorized Distributors
2
4
Capacitance
47 nF
47 nF
Dielectric
X8R
X8R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

50V 47nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C473K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% Tc, 0.047Uf, Surface
50V 47nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47nF X8R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035F473KAZ2A
0603 STANDARD 47NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of KYOCERA AVX 08055F473KAZ2A provided by its distributors.

0805 FLEXITERM 47NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805
CAP, 0.047µF, 50V, 10%, X8R, 0805; Capacitance: 47000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8R; Product Range: AVX 0805 MLCC; Operating Te
CAPACITOR, F/TERM 47NF 50V X8R 0805CAPACITOR, F/TERM 47NF 50V X8R 0805; CAPACITANCE:47NF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:08055F; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, F/TERM, 47NF, 50V, X8R; Capacitor Application:General Purpose; Dielectric Characteristic:X8R; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Package / Case:0805; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX