AVX Interconnect 60-8017-0313-00-343

Loose Varicon Crimp Contact, 50 Microinches Gold
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark60-8017-0313-00-34305K
Avnet60801703130034305K
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect 60-8017-0313-00-343.

Newark

Datasheet1 page15 years ago
Datasheet2 pages20 years ago

Alternate Parts

Price @ 1000
$ 2.513
Stock
0
102,630
Authorized Distributors
2
6
Connector Type
-
Connector, Rectangular, Socket
Number of Contacts
-
1
Mount
Socket
Cable
Termination
Crimp
Crimp
Contact Material
Bronze
Bronze
Contact Plating
Gold
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Descriptions

Descriptions of AVX Interconnect 60-8017-0313-00-343 provided by its distributors.

LOOSE VARICON CRIMP CONTACT, 50 MICROINCHES GOLD
LOOSE CRIMP CONTACT CONNECTOR; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
CONNECTOR CONTACT, CRIMP; Series:8017; For Use With:Varilok Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Crimp; Connector Type:Contact, Crimp

Manufacturer Aliases

AVX Interconnect has several brands around the world that distributors may use as alternate names. AVX Interconnect may also be known as the following names:

  • AVX
  • AVX CORP
  • AVX / Kyocera
  • AVX Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60-8017-031-300-343
  • 60-8017-0313-00-343.
  • 608017031300343