Aven 10323

Aven 10323 Cutter, Oval Head, Flush Cut, 1.25mm, ESD-Safe, 4.5" OAL, 400 Series
$ 19.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10323.

Master Electronics

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-15.32%

Related Parts

WIHA56812
Wiha 56812 Cutter, Diagonal, Narrow Shape, Full Flush, 4.5" Overall Length, Precision
WIHA56818
Wiha 56818 Cutter, Diagonal, Electronic, Full Flush, Wide Pointed Head
WIHA56833
Wiha 56833 Cutter, Oblique Head, Electronic, 48 Deg, 5.5" Overall Length, Precision
WIHA32607
Application Tools, Soft Grip Flush Cutter with Return Spring. 5.0in OAL

Descriptions

Descriptions of Aven 10323 provided by its distributors.

Aven 10323 Cutter, Oval Head, Flush Cut, 1.25mm, ESD-Safe, 4.5" OAL, 400 Series
Aven 10323 Oval Head Flush Wire Cutter With Standard Handle, 0.15 - 1.25 mm
Cutter Oval Head, 4-1/2", Flush
Wire Cutter, Flush, 1.25Mm, 114Mm; Cutter Type:Oval Head; Overall Length:114Mm; Cut Type:Flush; Cutting Capacity Max:1.25Mm; Cutting Edge Hardness:-; Product Range:Technik Series Rohs Compliant: Yes |Aven 10323

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC