Broadcom ACML-7410

3.3V/5V 100MBd High Speed CMOS Digital Isolator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACML-7410.

Avago

Datasheet13 pages15 years ago

Alternate Parts

Price @ 1000
$ 5.326
$ 5.326
Stock
40,886
261,159
261,159
Authorized Distributors
0
6
6
Number of Channels
-
4
4
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
90 Mbps
90 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
-
32 ns
32 ns
Pulse Width Distortion (PWD)
-
2 ns
2 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16

Descriptions

Descriptions of Broadcom ACML-7410 provided by its distributors.

3.3V/5V 100MBd High Speed CMOS Digital Isolator

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACML7410