Microchip ATSAM3N2AA-MU

MCU 32-bit SAM3N ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin QFN EP
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N2AA-MU.

TME

Datasheet60 pages29 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3N2AA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL15Z128VFT4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z128VFT4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 48-QFN
NXP SemiconductorsMKL25Z128VFT4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin QFN EP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray

Descriptions

Descriptions of Microchip ATSAM3N2AA-MU provided by its distributors.

MCU 32-bit SAM3N ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin QFN EP
IC MCU 32BIT 128KB FLASH 48QFN
IC, 32-BIT MCU, ARM Cortex, 48MHZ, 48-QFN; Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:48; RAM Memory Size:16KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.