Microchip ATF750C-10SC

Electronically Erasable Programmable Logic Devices - EEPLDS 750 GATE, 22V10 COMPATIBLE - 10NS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF750C-10SC.

DigiKey

Datasheet21 pages29 years ago

Sierra IC

CAD Models

Download Microchip ATF750C-10SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
Stock
51,830
69,465
Authorized Distributors
0
6
Case/Package
S
SOIC
Number of Pins
24
24
Propagation Delay
10 ns
-
Number of Macrocells
10
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
-
Memory Type
EEPROM
-
Max Frequency
90 MHz
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Descriptions

Descriptions of Microchip ATF750C-10SC provided by its distributors.

Electronically Erasable Programmable Logic Devices - EEPLDS 750 GATE, 22V10 COMPATIBLE - 10NS
IC CPLD 10MC 10NS 24SOIC
EE PLD 10 ns PDSO24

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF750C10SC