Microchip ATF22V10C-15SI

Flash Pld, 15NS, Pal-type, Cmos, PDSO24, 0.300 Inch, Plastic, SOIC-24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10C-15SI.

Mouser

Datasheet22 pages29 years ago

CAD Models

Download Microchip ATF22V10C-15SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
Stock
53,714
98,957
Authorized Distributors
0
1
Max Frequency
83.3 MHz
83.3 MHz
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
10
10
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
Nominal Supply Current
-
90 mA
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Case/Package
S
S
Number of Pins
24
24

Descriptions

Descriptions of Microchip ATF22V10C-15SI provided by its distributors.

Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
Electronically Erasable Programmable Logic Devices - EEPLDS 500 Gate High Speed
Contains Lead MACROCELL Non-RoHS Compliant GULL WING FPGA 85C 15ns 15GHz 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10C15SI