Atmel ATF22V10BQL-20JI

Electronically Erasable Programmable Logic Devices - EEPLDS 500 GATE - 20NS, IND TEMP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel ATF22V10BQL-20JI.

Mouser

Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 2.38
Stock
28,722
23,058
Authorized Distributors
0
2
Max Frequency
45 MHz
-
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
10
-
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Nominal Supply Current
70 mA
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
Case/Package
PLCC
PLCC
Number of Pins
28
28

Descriptions

Descriptions of Atmel ATF22V10BQL-20JI provided by its distributors.

Electronically Erasable Programmable Logic Devices - EEPLDS 500 GATE - 20NS, IND TEMP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10BQL20JI