Microchip ATF22LV10CQZ-30SC

Electronically Erasable Programmable Logic Devices - EEPLDS 500 GT, 3.3-5V SPLY, ZERO/QRTR PWR-30NS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22LV10CQZ-30SC.

DigiKey

Datasheet19 pages29 years ago

Alternate Parts

Price @ 1000
$ 1.75
Stock
77,360
124,548
Authorized Distributors
0
1
Max Frequency
33.3 MHz
33.3 MHz
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
10
10
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Nominal Supply Current
-
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
Case/Package
S
S
Number of Pins
24
24

Descriptions

Descriptions of Microchip ATF22LV10CQZ-30SC provided by its distributors.

Electronically Erasable Programmable Logic Devices - EEPLDS 500 GT, 3.3-5V SPLY, ZERO/QRTR PWR-30NS
IC PLD 10MC 30NS 24SOIC
FLASH PLD 30 ns PDSO24

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22LV10CQZ30SC