Microchip ATF22LV10C-15JI

FLASH PLD 15 ns PQCC28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22LV10C-15JI.

DigiKey

Datasheet19 pages29 years ago

Sierra IC

CAD Models

Download Microchip ATF22LV10C-15JI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
Stock
68,186
91,906
Authorized Distributors
0
1
Max Frequency
62.5 MHz
33.3 MHz
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
10
10
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Nominal Supply Current
90 mA
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Case/Package
J
J
Number of Pins
28
28

Descriptions

Descriptions of Microchip ATF22LV10C-15JI provided by its distributors.

FLASH PLD 15 ns PQCC28
IC PLD 10MC 15NS 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22LV10C15JI