Microchip ATF22LV10C-10JC

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 28-Pin PLCC

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22LV10C-10JC.

DigiKey

Datasheet19 pages29 years ago

CAD Models

Download Microchip ATF22LV10C-10JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
Stock
74,325
86,242
Authorized Distributors
0
1
Max Frequency
83.3 MHz
33.3 MHz
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
10
10
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Nominal Supply Current
85 mA
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Case/Package
J
J
Number of Pins
28
28

Descriptions

Descriptions of Microchip ATF22LV10C-10JC provided by its distributors.

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 28-Pin PLCC
Electronically Erasable Programmable Logic Devices - EEPLDS 500 GATE, STANDARD POWER, 3.3V - 10NS
EEPLD 500 GATE STANDARD POWER 3.3V - 10NS PLCC COM TEMP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22LV10C10JC