Microchip ATF20V8B-10PI

300 Gate Epld 10NS Wafer - 10NS PDIP Ind Temp
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF20V8B-10PI.

DigiKey

Datasheet22 pages28 years ago

Sierra IC

CAD Models

Download Microchip ATF20V8B-10PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.801
$ 5.801
Stock
56,093
74,506
74,506
Authorized Distributors
0
1
1
Max Frequency
83 MHz
58.8 MHz
58.8 MHz
Memory Type
-
-
-
Number of I/Os
-
8
8
Number of Macrocells
8
8
8
Number of Inputs
-
20
20
Number of Outputs
-
8
8
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Nominal Supply Current
55 mA
115 mA
115 mA
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
75 °C
75 °C
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24

Descriptions

Descriptions of Microchip ATF20V8B-10PI provided by its distributors.

300 GATE EPLD 10NS WAFER - 10NS PDIP IND TEMP
FLASH PLD 10 ns PDIP24
IC PLD 8MC 10NS 24DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF20V8B10PI