Microchip ATF20V8B-10JU

SPLD ATF20V8B Family 300 Gates 8 Macro Cells 83MHz CMOS Technology 5V 28-Pin PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF20V8B-10JU.

Verical

Datasheet22 pages28 years ago

Alternate Parts

Price @ 1000
$ 0.86
$ 0.86
Stock
76,765
296,315
296,315
Authorized Distributors
0
1
1
Max Frequency
83 MHz
37 MHz
37 MHz
Memory Type
-
-
-
Number of I/Os
-
8
8
Number of Macrocells
8
-
-
Number of Inputs
-
20
20
Number of Outputs
-
8
8
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Nominal Supply Current
55 mA
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
75 °C
75 °C
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-

Descriptions

Descriptions of Microchip ATF20V8B-10JU provided by its distributors.

SPLD ATF20V8B Family 300 Gates 8 Macro Cells 83MHz CMOS Technology 5V 28-Pin PLCC
Electronically Erasable Programmable Logic Devices - EEPLDS 300 GATE, 10NS WAFER - 10NS
300 GATE EPLD 10NS WAFER - 10NS PLCC IND TEMP GREEN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF20V8B10JU