Microchip ATF1508ASV-15AI100

IC Cpld 128MC 15NS 100TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1508ASV-15AI100.

DigiKey

Datasheet28 pages29 years ago

CAD Models

Download Microchip ATF1508ASV-15AI100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.405
Stock
74,497
100,287
Authorized Distributors
0
6
Case/Package
A
TQFP
Number of Pins
100
100
Propagation Delay
15 ns
-
Number of Macrocells
128
-
Number of Logic Blocks (LABs)
8
-
Number of I/Os
80
-
Memory Type
EEPROM
-
Max Frequency
100 MHz
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Descriptions

Descriptions of Microchip ATF1508ASV-15AI100 provided by its distributors.

IC CPLD 128MC 15NS 100TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1508ASV-15 AI100
  • ATF1508ASV15AI100