Microchip ATF1504ASV-15JI44

CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504ASV-15JI44.

_legacy Avnet

Datasheet31 pages29 years ago

CAD Models

Download Microchip ATF1504ASV-15JI44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
Stock
49,334
26,754
Authorized Distributors
0
2
Case/Package
J
PLCC
Number of Pins
44
44
Propagation Delay
15 ns
-
Number of Macrocells
64
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
32
-
Memory Type
EEPROM
-
Max Frequency
76.9 MHz
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Descriptions

Descriptions of Microchip ATF1504ASV-15JI44 provided by its distributors.

CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin PLCC
Electronically Erasable Programmable Logic Devices - EEPLDS CPLD, 64 MACROCELL, w/ISP, STD PWR,3.3V
IC CPLD 64MC 15NS 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504ASV15JI44