Microchip ATF1504AS-15AI100

IC Cpld 64MC 15NS 100TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-15AI100.

DigiKey

Datasheet35 pages29 years ago

CAD Models

Download Microchip ATF1504AS-15AI100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
Stock
49,709
96,208
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
15 ns
15 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
64
64
Memory Type
EEPROM
EEPROM
Max Frequency
100 MHz
125 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Descriptions

Descriptions of Microchip ATF1504AS-15AI100 provided by its distributors.

IC CPLD 64MC 15NS 100TQFP
Complex Programmable Logic Devices - CPLDS FLASH 15NS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS15AI100