Microchip ATF1504AS-10AI100

IC Cpld 64MC 10NS 100TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1504AS-10AI100.

DigiKey

Datasheet35 pages29 years ago

CAD Models

Download Microchip ATF1504AS-10AI100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
Stock
75,360
18,061
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
10 ns
-
Number of Macrocells
64
-
Number of Logic Blocks (LABs)
4
-
Number of I/Os
64
-
Memory Type
EEPROM
-
Max Frequency
125 MHz
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Microchip ATF1504AS-10AI100 provided by its distributors.

IC CPLD 64MC 10NS 100TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS10AI100