Microchip ATF1502AS-7JC44

IC Cpld 32MC 7.5NS 44PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1502AS-7JC44.

DigiKey

Datasheet26 pages29 years ago

CAD Models

Download Microchip ATF1502AS-7JC44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.375
Stock
63,382
25,195
Authorized Distributors
0
3
Case/Package
J
PLCC
Number of Pins
44
44
Propagation Delay
-
-
Number of Macrocells
32
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
32
-
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Microchip ATF1502AS-7JC44 provided by its distributors.

IC CPLD 32MC 7.5NS 44PLCC
EE PLD 7.5 ns PQCC44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1502AS-7 JC44
  • ATF1502AS7JC44