Atmel AT91SAM9260-CJ

Risc Microcontroller, 32-BIT, Flash, ARM9 Cpu, 210MHZ, Cmos, PBGA217, Rohs Compliant, MO-205, LFBGA-217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT91SAM9260-CJ.

DigiKey

Datasheet45 pages21 years ago

Alternate Parts

Price @ 1000
$ 10.76
Stock
101,906
123,867
Authorized Distributors
0
6
Case/Package
BGA
-
Number of Pins
217
217
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
180 MHz
180 MHz
Number of I/Os
96
96
Interface
2-Wire, I2S, SPI, USART
2-Wire, CAN, EBI/EMI, Ethernet, I2C, I2S, MMC, SPI, UART, USART, USB
Memory Type
ROM
FLASH, ROM
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Descriptions

Descriptions of Atmel AT91SAM9260-CJ provided by its distributors.

Risc Microcontroller, 32-BIT, Flash, ARM9 Cpu, 210MHZ, Cmos, PBGA217, Rohs Compliant, MO-205, LFBGA-217
AT91SAM9260CJ ATMEL

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9260CJ