Atmel AT89C55WD-24JI

8-BIT Microcontroller With 20K Bytes Flash Microcontroller, 8-BIT, Flash, 8051 Cpu, 24MHZ, Cmos, PQCC44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT89C55WD-24JI.

DigiKey

Datasheet35 pages29 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.84
Stock
98,366
53,438
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
8051
-
Data Bus Width
8 b
-
Max Frequency
33 MHz
-
Number of I/Os
32
-
Interface
-
-
Memory Type
FLASH
-
Memory Size
20 kB
-
Min Supply Voltage
4 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-

Descriptions

Descriptions of Atmel AT89C55WD-24JI provided by its distributors.

8-BIT MICROCONTROLLER WITH 20K BYTES FLASH Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
8051 MCU w/ 20K FLASH - 24MHZ PLCC IND TEMP
8-BIT FLASH 24 MHz MICROCONTROLLER PQCC44

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C55WD24JI