Microchip AT89C55WD-24JC

Microcontroller, 8-BIT, Flash, 8051 Cpu, 24MHZ, Cmos, PQCC44, Plastic, MS-018AC, LCC-44

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C55WD-24JC.

Alternate Parts

Price @ 1000
$ 2.84
Stock
233,604
57,494
Authorized Distributors
0
2
Case/Package
-
PLCC
Number of Pins
-
44
Core Architecture
8051
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
32
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Descriptions

Descriptions of Microchip AT89C55WD-24JC provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
Microcontrollers (MCU) 20K FLASH - 24MHZ COM TEMP
C MCU 8BIT 20KB FLASH 4.5V ~ 5.5V 0°C ~ 70°C 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C55-WD-24JC
  • AT89C55WD24JC