Microchip AT89C2051-24SC

Contains Lead RoHS Compliant GULL WING DUAL Microcontroller 24mus 5V 70C 24MHz
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C2051-24SC.

Sierra IC

Datasheet20 pages29 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.08
Stock
119,447
39,938
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Core Architecture
8051
-
Data Bus Width
8 b
-
Max Frequency
24 MHz
-
Number of I/Os
15
-
Interface
UART
-
Memory Type
FLASH
-
Memory Size
2 kB
-
Min Supply Voltage
4 V
-
Max Supply Voltage
6 V
-
Peripherals
-
-

Descriptions

Descriptions of Microchip AT89C2051-24SC provided by its distributors.

Contains Lead RoHS Compliant GULL WING DUAL Microcontroller 24mus 5V 70C 24MHz
8051 MCU 20 PINS UART 2K FLASH - 24MHZ SOIC COM TEMP
IC MCU 8BIT 2KB FLASH 20SOIC
new, original packaged

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C205124SC