Microchip AT49BV320C-70TU

Obsolete 1997 Non-Volatile ROHS3Compliant FLASH Memory -40C~85C TC 2.65V~3.6V 32Mb 2M x 16 70ns
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT49BV320C-70TU.

DigiKey

Datasheet32 pages29 years ago

Alternate Parts

Price @ 1000
$ 4.742
$ 4.742
Stock
89,735
198,965
198,965
Authorized Distributors
0
5
5
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Memory Type
FLASH
FLASH
FLASH
Density
-
32 Mb
32 Mb
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT49BV320C-70TU provided by its distributors.

Obsolete 1997 Non-Volatile ROHS3Compliant FLASH Memory -40C~85C TC 2.65V~3.6V 32Mb 2M x 16 70ns
IC FLASH 32MBIT PARALLEL 48TSOP
2M X 16 FLASH 3V PROM 70 ns PDSO48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT49BV320C70TU