Microchip AT49BV163AT-70TU

IC Flash 16MBIT Parallel 48TSOP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT49BV163AT-70TU.

DigiKey

Datasheet29 pages29 years ago

Alternate Parts

Price @ 1000
$ 2.241
$ 2.241
Stock
75,169
187,073
187,073
Authorized Distributors
0
6
6
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Memory Type
FLASH, NOR
FLASH
FLASH
Density
16 Mb
16 Mb
16 Mb
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT49BV163AT-70TU provided by its distributors.

IC FLASH 16MBIT PARALLEL 48TSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT49BV163AT70TU